* Images are for reference only
CMR08F683GPCP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F683GPCP
- JLCPCB Part #
- C5969712
- Package
- -
- Description
- ±2% 300V 0.068uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F683GPCP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F683GPCP technical specifications, attributes, and parameters.
CMR08F683GPCP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F683GPCP datasheets or manufacturer documentation.
Datasheet: CMR08F683GPCP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS107M06D16B-F
Cornell Dubilier Electronics
$0.3605
-
DME4S68K-F
Cornell Dubilier Electronics
$0.5415
-
MC12CF040C-F
Cornell Dubilier Electronics
$11.0925
-
MC22FA152F-F
Cornell Dubilier Electronics
$33.8145
-
CMR08F513GODR
Cornell Dubilier Electronics
$755.898
-
CD42FD333JO3F
Cornell Dubilier Electronics
$116.046