* Images are for reference only
HVMLS212M060EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS212M060EA1A
- JLCPCB Part #
- C2623493
- Package
- Plugin
- Description
- 2100uF 60V 72mΩ@120Hz ±20% 14.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS212M060EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS212M060EA1A technical specifications, attributes, and parameters.
HVMLS212M060EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS212M060EA1A datasheets or manufacturer documentation.
Datasheet: HVMLS212M060EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX221M400K042
Cornell Dubilier Electronics
$13.2495
-
MCH38FK821J
Cornell Dubilier Electronics
$98.1285
-
160334K630P-F
Cornell Dubilier Electronics
$2.37
-
CMR05E620GODM
Cornell Dubilier Electronics
$22.8405
-
CD19FD242FO3
Cornell Dubilier Electronics
$20.58
-
D105F331JO3
Cornell Dubilier Electronics
$4.3755