* Images are for reference only
CMR08F563GOCP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F563GOCP
- JLCPCB Part #
- C7109097
- Package
- -
- Description
- ±2% 300V 0.056uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F563GOCP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F563GOCP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F563GOCP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F563GOCP datasheets or manufacturer documentation.
Datasheet: CMR08F563GOCP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
P10G221K1
Cornell Dubilier Electronics
$0.8475
-
DCM822T350DG2B
Cornell Dubilier Electronics
$106.6515
-
MLP821M250EB1E
Cornell Dubilier Electronics
$60.003
-
184332K630RAA-F
Cornell Dubilier Electronics
$0.516
-
171224J250H-F
Cornell Dubilier Electronics
$1.2615
-
CDV30FF242FO3
Cornell Dubilier Electronics
$74.8305