
* Images are for reference only
AVGA227M63H32T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AVGA227M63H32T-F
- JLCPCB Part #
- C19466786
- Package
- -
- Description
- -40℃~+105℃ 1.06Ω@120Hz 12.5mm 14mm 2000hrs@105℃ 220uF 63V ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9232
200+
$0.7677
400+
$0.7421
800+
$0.7292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?