* Images are for reference only
MLS331M250EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS331M250EA1D
- JLCPCB Part #
- C2623287
- Package
- Plugin
- Description
- 330uF 250V 399mΩ@120Hz 6.3A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS331M250EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS331M250EA1D technical specifications, attributes, and parameters.
MLS331M250EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS331M250EA1D datasheets or manufacturer documentation.
Datasheet: MLS331M250EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPA331M0ER
Cornell Dubilier Electronics
$4.782
-
MCM01-009D240J-F
Cornell Dubilier Electronics
$6.591
-
DCMC332M400CC5F
Cornell Dubilier Electronics
$92.424
-
160473J630G-F
Cornell Dubilier Electronics
$0.7215
-
CDV30FH432GO3
Cornell Dubilier Electronics
$98.622
-
383LX123M100N082
Cornell Dubilier Electronics
$21.984