
* Images are for reference only
383LX123M100N082
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 383LX123M100N082
- JLCPCB Part #
- C7181311
- Package
- Plugin,D40xL80mm
- Description
- -40℃~+105℃ 100V 12000uF 21mΩ 3000hrs@105℃ 40mm 6.44A@120Hz 80mm ±20% 插件,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6419
192+
$9.4336
504+
$9.1190
1008+
$8.9625
Welcome back, may I help you?