* Images are for reference only
CGS282T500X4L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS282T500X4L
- JLCPCB Part #
- C2623182
- Package
- Bolt,D76.2xL117.48mm
- Description
- 500V 2800uF -10%~+50% 9.8A@120Hz 40mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS282T500X4L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS282T500X4L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS282T500X4L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS282T500X4L datasheets or manufacturer documentation.
Datasheet: CGS282T500X4L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
WMC2S33K
Cornell Dubilier Electronics
$3.3015
-
170155K400YF
Cornell Dubilier Electronics
$7.173
-
DCMC302T450DJ2B
Cornell Dubilier Electronics
$115.2195
-
930C4W1P8K-F
Cornell Dubilier Electronics
$6.3885
-
CD30FD163FO3
Cornell Dubilier Electronics
$85.4595
-
CDS15FD121JO3
Cornell Dubilier Electronics
$5.2305