
* Images are for reference only
HVMLS401M100EK1C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS401M100EK1C
- JLCPCB Part #
- C2623032
- Package
- Plugin
- Description
- -55℃~+125℃ 10000hrs@85℃ 100V 25.4mm 400uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.3500
200+
$58.9570
500+
$56.8864
1000+
$55.8624
Welcome back, may I help you?