
* Images are for reference only
LPX101M350A1P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LPX101M350A1P3
- JLCPCB Part #
- C2621078
- Package
- Plugin,D22xL25mm
- Description
- -40℃~+85℃ 1.989Ω@120Hz 1000hrs@85℃ 100uF 10mm 22mm 25mm 350V 600mA@120Hz ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0996
200+
$0.8138
500+
$0.7848
1000+
$0.7703
Related Products
Welcome back, may I help you?