
* Images are for reference only
E32D630LPN123MA79U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D630LPN123MA79U
- JLCPCB Part #
- C3813726
- Package
- Bolt,D34.93xL79.38mm
- Description
- -40℃~+105℃ 12.7mm 12000uF 20.1mΩ@120Hz 2000hrs@105℃ 34.93mm 63V 79.38mm 8.92A@120Hz ±20% 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8604
200+
$7.6865
500+
$7.4159
1000+
$7.2822
Related Products

E32D630HPN123MA79U
NCC(Nippon Chemi-Con)
$19.2177

E32D630HPS123MA79U
NCC(Nippon Chemi-Con)
$19.7783

CGS103U025R3C
Cornell Dubilier Electronics
$35.5586

CGS592U100R3C
Cornell Dubilier Electronics
$29.1543

CGS602U040R3C
Cornell Dubilier Electronics
$18.9761

E32D500HPN183MA79U
NCC(Nippon Chemi-Con)
$19.7992
Welcome back, may I help you?