This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS471T250R3C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS471T250R3C
JLCPCB Part #
C6483554
Package
Plugin
Description
-10%~+50% -40℃~+85℃ 2.25A@10kHz 250V 34.93mm 439mΩ@120Hz 470uF Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.8742
200+ $21.4967
500+ $20.7780
1000+ $20.4227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons