
* Images are for reference only
380LX181M315H032
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 380LX181M315H032
- JLCPCB Part #
- C2620918
- Package
- Plugin,D22xL35mm
- Description
- 180uF 22mm 315V 35mm ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9981
200+
$0.7735
400+
$0.7461
800+
$0.7332
Welcome back, may I help you?