
ESRD560M04B
- Manufacturer
- MFR.Part #
- ESRD560M04B
- JLCPCB Part #
- C19540678
- Package
- -
- Description
- -55℃~+105℃ 1.8mm 1000hrs@105℃ 18mΩ 2.5A@100kHz 4V 56uF Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ | |
| Voltage Rating | 4V | |
| Height - Seated (Max) | 1.8mm | |
| Tolerance | ±20% | |
| Capacitance | 56uF | |
| Ripple Current | 2.5A@100kHz |

* Images are for reference only
ESRD560M04B
Extended- Manufacturer
- MFR.Part #
- ESRD560M04B
- JLCPCB Part #
- C19540678
- Package
- -
- Description
- -55℃~+105℃ 1.8mm 1000hrs@105℃ 18mΩ 2.5A@100kHz 4V 56uF Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESRD560M04B
Extended- Manufacturer
- MFR.Part #
- ESRD560M04B
- JLCPCB Part #
- C19540678
- Package
- -
- Description
- -55℃~+105℃ 1.8mm 1000hrs@105℃ 18mΩ 2.5A@100kHz 4V 56uF Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESRD560M04B Specifications
ESRD560M04B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ | |
| Voltage Rating | 4V | |
| Height - Seated (Max) | 1.8mm | |
| Tolerance | ±20% | |
| Capacitance | 56uF | |
| Ripple Current | 2.5A@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESRD560M04B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESRD560M04B Documents
ESRD560M04B datasheets or manufacturer documentation.
Datasheet: ESRD560M04B Datasheet (PDF)
ESRD560M04B Schematic Symbol & PCB Footprint
The ESRD560M04B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.