
* Images are for reference only
SLPX822M050C4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX822M050C4P3
- JLCPCB Part #
- C2620890
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+85℃ 10mm 25mm 3000hrs@85℃ 4.44A@120Hz 45mm 50V 57mΩ@120Hz 8200uF ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8385
200+
$0.7122
500+
$0.6865
1000+
$0.6752
Welcome back, may I help you?