
* Images are for reference only
SLPX822M050H3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX822M050H3P3
- JLCPCB Part #
- C2621173
- Package
- Plugin,D35xL30mm
- Description
- -40℃~+85℃ 10mm 3000hrs@85℃ 30mm 35mm 4.41A@120Hz 50V 57mΩ@120Hz 8200uF ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0343
200+
$0.7880
500+
$0.7591
1000+
$0.7462