This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

250AVCA101M0606E43

Extended
Manufacturer
APAQ Tech
MFR.Part #
250AVCA101M0606E43
JLCPCB Part #
C5379946
Package
SMD,D6.3xL5.8mm
Description
-55℃~+105℃ 100uF 2.1A@100kHz 25V 43mΩ@300kHz 5.8mm 6.3mm ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 616

Minimum: 1

Full Reel: 1200

$0.01

Add To List

Available Order Qty: 611

In-stock Item Pricing

Qty Unit Price
1+ $0.1031
50+ $0.0796
150+ $0.0681
1200+ $0.0642
2400+ $0.0571
4800+ $0.0536

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons