This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

6R3ARCP681M06X8T

Extended
Manufacturer
APAQ Tech
MFR.Part #
6R3ARCP681M06X8T
JLCPCB Part #
C5379963
Package
Plugin,D6.3xL8mm
Description
-55℃~+105℃ 13mΩ@300kHz 2.5mm 2000hrs@105℃ 3.9A@100kHz 6.3V 6.3mm 680uF 8mm Polymer ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 690

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 690

In-stock Item Pricing

Qty Unit Price
1+ $0.0511
100+ $0.0395
300+ $0.0338
2000+ $0.0318
4000+ $0.0283
10000+ $0.0265

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons