This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMZF350ADA220MF73G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZF350ADA220MF73G
JLCPCB Part #
C2364900
Package
SMD,D6.3xL7.3mm
Description
-25℃~+105℃ 1.1Ω 10000hrs@105℃ 22uF 35V 56mA@120Hz 6.3mm 7.3mm ±20% SMD,D6.3xL7.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2311
200+ $0.0895
500+ $0.0863
1000+ $0.0848
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons