This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF250ELL912MM35S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF250ELL912MM35S
JLCPCB Part #
C1602162
Package
Plugin,D18xL35mm
Description
-40℃~+125℃ 1.5A@120Hz 15mΩ@100kHz 18mm 25V 3000hrs@125℃ 35mm 7.5mm 9100uF ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6589
250+ $0.6427
500+ $0.6201
1000+ $0.6088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons