
* Images are for reference only
E37F451CPN562MF92U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F451CPN562MF92U
- JLCPCB Part #
- C3813212
- Package
- Bolt,D89xL93mm
- Description
- -40℃~+85℃ 17.3A@120Hz 17mΩ@120Hz 31.75mm 450V 5000hrs@85℃ 5600uF 89mm 93mm ±20% 螺栓,D89xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.5070
200+
$27.6737
500+
$26.7006
1000+
$26.2197
Related Products
Welcome back, may I help you?