
* Images are for reference only
EMVY630GDA471MMH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVY630GDA471MMH0S
- JLCPCB Part #
- C3828984
- Package
- SMD,D18xL16.5mm
- Description
- -55℃~+105℃ 16.5mm 18mm 452.5mA@120Hz 470uF 5000hrs@105℃ 63V ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7320
200+
$1.0576
500+
$1.0205
1000+
$1.0027
Welcome back, may I help you?