
* Images are for reference only
EMVY160GDA222MMH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVY160GDA222MMH0S
- JLCPCB Part #
- C2166796
- Package
- SMD,D18xL16.5mm
- Description
- -55℃~+105℃ 1.35A@100kHz 16.5mm 16V 18mm 2200uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5371
200+
$0.5958
500+
$0.5748
1000+
$0.5635
Related Products
Welcome back, may I help you?