This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVY101ADA221MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY101ADA221MMH0S
JLCPCB Part #
C2166669
Package
SMD,D18xL16.5mm
Description
-40℃~+105℃ 100V 16.5mm 18mm 220uF 5000hrs@105℃ 700mA@100kHz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3241
200+ $0.5139
500+ $0.4945
1000+ $0.4865
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons