
ESMG251ELL221MM40S
- Manufacturer
- MFR.Part #
- ESMG251ELL221MM40S
- JLCPCB Part #
- C5113957
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+85℃ 18mm 2000hrs@85℃ 220uF 250V 40mm 7.5mm 825mA@120Hz ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D18xL40mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 250V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 825mA@120Hz | |
| Diameter | 18mm |

* Images are for reference only
ESMG251ELL221MM40S
Extended- Manufacturer
- MFR.Part #
- ESMG251ELL221MM40S
- JLCPCB Part #
- C5113957
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+85℃ 18mm 2000hrs@85℃ 220uF 250V 40mm 7.5mm 825mA@120Hz ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESMG251ELL221MM40S
Extended- Manufacturer
- MFR.Part #
- ESMG251ELL221MM40S
- JLCPCB Part #
- C5113957
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+85℃ 18mm 2000hrs@85℃ 220uF 250V 40mm 7.5mm 825mA@120Hz ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESMG251ELL221MM40S Specifications
ESMG251ELL221MM40S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D18xL40mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 250V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 825mA@120Hz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESMG251ELL221MM40S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESMG251ELL221MM40S Documents
ESMG251ELL221MM40S datasheets or manufacturer documentation.
Datasheet: ESMG251ELL221MM40S Datasheet (PDF)
ESMG251ELL221MM40S Schematic Symbol & PCB Footprint
The ESMG251ELL221MM40S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.