
* Images are for reference only
EMLE160ADA220ME73G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLE160ADA220ME73G
- JLCPCB Part #
- C2165624
- Package
- SMD,D5xL7mm
- Description
- -25℃~+105℃ 16V 22uF 30mA@120Hz 5mm 7.3mm 7000hrs@105℃ ±20% SMD,D5xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2007
200+
$0.0778
500+
$0.0750
1500+
$0.0736
Welcome back, may I help you?