This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKXJ201ELL181MUN3S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKXJ201ELL181MUN3S
JLCPCB Part #
C1599349
Package
Plugin,D14.5xL31.5mm
Description
-40℃~+105℃ 12000hrs@105℃ 14.5mm 180uF 2.14875A@100kHz 200V 31.5mm 7.5mm ±20% 插件,D14.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8292
200+ $0.3211
500+ $0.3098
1000+ $0.3049

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons