
* Images are for reference only
EMVE161ARA101MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE161ARA101MLN0S
- JLCPCB Part #
- C20233677
- Package
- -
- Description
- -40℃~+105℃ 100uF 160V 16mm 2000hrs@105℃ 21.5mm 570mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8181
250+
$0.7260
500+
$0.7019
1000+
$0.6890
Related Products
Welcome back, may I help you?