
* Images are for reference only
ERWE451LGN332ME96U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWE451LGN332ME96U
- JLCPCB Part #
- C3814569
- Package
- Bolt,D76.2xL96mm
- Description
- -25℃~+85℃ 2000hrs@85℃ 31.5mm 3300uF 450V 76.2mm 9.8A@120Hz 96mm ±20% 螺栓,D76.2xL96mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4780
200+
$9.4726
500+
$9.1401
1000+
$8.9763
Related Products

ERWE451LGB332ME96U
NCC(Nippon Chemi-Con)
$40.2832

ERWE451LGC332ME96U
NCC(Nippon Chemi-Con)
$46.4441

ERWE401LGN342ME96U
NCC(Nippon Chemi-Con)
$35.5534

ERWE551LGC122ME96U
NCC(Nippon Chemi-Con)
$24.6306

ERWE401LGN392ME96U
NCC(Nippon Chemi-Con)
$61.7434

CGR802T075W3L
Cornell Dubilier Electronics
$78.9941
Welcome back, may I help you?