
* Images are for reference only
ESMH800VSN153MA80U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH800VSN153MA80U
- JLCPCB Part #
- C3722915
- Package
- Plugin,D35xL82mm
- Description
- -40℃~+85℃ 10mm 15000uF 17mΩ@120Hz 2000hrs@85℃ 35mm 80V 82mm 9.04A@120Hz ±20% 插件,D35xL82mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2595
200+
$2.4228
500+
$2.3377
1000+
$2.2959
Welcome back, may I help you?