
NDS63PT9-16ET TR
- Manufacturer
- MFR.Part #
- NDS63PT9-16ET TR
- JLCPCB Part #
- C20193996
- Package
- TSOPII-86
- Description
- TSOPII-86 SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Insignis Technology Corporation | |
| Package | TSOPII-86 | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 2mA | |
| Supply current | 95mA |

* Images are for reference only
NDS63PT9-16ET TR
Extended- Manufacturer
- MFR.Part #
- NDS63PT9-16ET TR
- JLCPCB Part #
- C20193996
- Package
- TSOPII-86
- Description
- TSOPII-86 SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NDS63PT9-16ET TR
Extended- Manufacturer
- MFR.Part #
- NDS63PT9-16ET TR
- JLCPCB Part #
- C20193996
- Package
- TSOPII-86
- Description
- TSOPII-86 SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDS63PT9-16ET TR Specifications
NDS63PT9-16ET TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Insignis Technology Corporation | |
| Package | TSOPII-86 | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 2mA | |
| Supply current | 95mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDS63PT9-16ET TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDS63PT9-16ET TR Documents
NDS63PT9-16ET TR datasheets or manufacturer documentation.
Datasheet: NDS63PT9-16ET TR Datasheet (PDF)
NDS63PT9-16ET TR Schematic Symbol & PCB Footprint
The NDS63PT9-16ET TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.