
* Images are for reference only
NDS73PBE-20AT TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS73PBE-20AT TR
- JLCPCB Part #
- C20194018
- Package
- FBGA-90(8x13)
- Description
- -40℃~+105℃ 128Mbit 200MHz 3V~3.6V FBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1854
200+
$4.8623
500+
$4.6996
1000+
$4.6191
Related Products

NDS73PBE-20ET TR
Insignis Technology Corporation
$9.3895

NDS73PBE-20IT TR
Insignis Technology Corporation
$10.5604

NDS73PT9-20AT TR
Insignis Technology Corporation
$11.3302

NDS73PBE-16ET
Insignis Technology Corporation
$10.2624

NDS73PBE-16IT
Insignis Technology Corporation
$9.8308

AS4C8M32MSA-6BIN
Alliance Memory
$16.5677
Welcome back, may I help you?