
* Images are for reference only
NDS66PBA-16IT TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS66PBA-16IT TR
- JLCPCB Part #
- C17490322
- Package
- FBGA-54(8x8)
- Description
- -40℃~+85℃ 166MHz 3V~3.6V 64Mbit FBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3998
200+
$2.9525
500+
$2.8543
1000+
$2.8059
Related Products

NDS66PBA-16ET TR
Insignis Technology Corporation
$7.2065

NDS36PBA-16IT TR
Insignis Technology Corporation
$9.5066

NDS66PBA-16AT TR
Insignis Technology Corporation
$9.1716

NDS36PBA-16ET TR
Insignis Technology Corporation
$9.0910

NDS36PBA-20ET
Insignis Technology Corporation
$9.2279

NDS66PBA-20IT
Insignis Technology Corporation
$7.6430
Welcome back, may I help you?