This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ22AHE3-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMBJ22AHE3-TP
JLCPCB Part #
C19994929
Package
DO-214AA(SMB)
Description
-55℃~+175℃ 16.9A 1uA 22V 26.9V 35.5V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2880
10+ $0.2292
30+ $0.2040
100+ $0.1725
500+ $0.1585
1000+ $0.1502
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons