
* Images are for reference only
SMCJ22AHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMCJ22AHE3-TP
- JLCPCB Part #
- C19995518
- Package
- SMC(DO-214AB)
- Description
- -55℃~+175℃ 1.5kW@10/1000us 1uA 22V 26.9V 35.5V 42.3A TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5866
10+
$0.4789
30+
$0.4243
100+
$0.3697
500+
$0.3375
1000+
$0.3215
Related Products