This website requires JavaScript.
no-image

* Images are for reference only

SMBJ24AHE3-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMBJ24AHE3-TP
JLCPCB Part #
C19994931
Package
DO-214AA(SMB)
Description
-55℃~+175℃ 15.4A 1uA 24V 29.5V 38.9V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2873
10+ $0.2286
30+ $0.2035
100+ $0.1721
500+ $0.1582
1000+ $0.1498

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons