This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFC227M50G24B-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFC227M50G24B-F
JLCPCB Part #
C19385486
Package
-
Description
-55℃~+105℃ 10.2mm 1000hrs@105℃ 10mm 220uF 500mA@100kHz 50V 900mΩ@120Hz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9801
200+ $0.7898
500+ $0.7640
1000+ $0.7511
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons