
* Images are for reference only
715P47352KD3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P47352KD3
- JLCPCB Part #
- C3795554
- Package
- Plugin,P=9.5mm
- Description
- -55℃~+85℃ 155V、200V 47nF ±5% 插件,P=9.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1372
200+
$0.8279
500+
$0.7989
1000+
$0.7844
Related Products
Welcome back, may I help you?