
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D16.5xL46.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@120Hz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 46.48mm | |
| Tolerance | -10%~+150% | |
| Capacitance | 5000uF | |
| Ripple Current | 1.2A@120Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WBR5000-16A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D16.5xL46.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@120Hz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 46.48mm | |
| Tolerance | -10%~+150% | |
| Capacitance | 5000uF | |
| Ripple Current | 1.2A@120Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WBR5000-16A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WBR5000-16A datasheets or manufacturer documentation.
Datasheet: WBR5000-16A Datasheet (PDF)
The WBR5000-16A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.