
* Images are for reference only
EMLK6R3ADA101MF61G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLK6R3ADA101MF61G
- JLCPCB Part #
- C1952090
- Package
- SMD,D6.3xL5.8mm
- Description
- -25℃~+105℃ 100uF 5000hrs@105℃ 6.1mm 6.3V 6.3mm 60mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2562
200+
$0.0991
500+
$0.0958
1000+
$0.0940
Related Products
Welcome back, may I help you?