This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMR421VSN561MA35S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMR421VSN561MA35S
JLCPCB Part #
C6244673
Package
Plugin,D35xL37.5mm
Description
-25℃~+85℃ 10mm 2.67A@120Hz 2000hrs@85℃ 35mm 37.5mm 420V 560uF ±20% Plugin,D35xL37.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2695
200+ $2.1024
400+ $2.0333
1000+ $1.9980
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons