
* Images are for reference only
EMZF6R3ARA470ME73G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZF6R3ARA470ME73G
- JLCPCB Part #
- C7184304
- Package
- SMD,D5xL7.3mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 38mA@120Hz 47uF 5mm 6.3V 7.3mm ±20% SMD,D5xL7.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2189
200+
$0.0873
500+
$0.0844
1000+
$0.0830
Related Products
Welcome back, may I help you?