
* Images are for reference only
ESMH500VNN472MQ35S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH500VNN472MQ35S
- JLCPCB Part #
- C1603977
- Package
- Plugin,D25.4xL35mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 25.4mm 3.2724A@100kHz 35mm 4700uF 50V 71mΩ@120Hz ±20% 插件,D25.4xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1841
200+
$1.2337
500+
$1.1902
1000+
$1.1677
Related Products
Welcome back, may I help you?