
* Images are for reference only
NDL46PFP-9MET
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDL46PFP-9MET
- JLCPCB Part #
- C17616166
- Package
- FBGA-96(7.5x13.5)
- Description
- 0℃~+95℃ 1.35V 4Gbit 84mA 933MHz FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6079
200+
$7.8236
500+
$7.5619
1000+
$7.4335
Related Products

NDL46PFP-9MIT
Insignis Technology Corporation
$22.7370

NDL46PFP-8KET
Insignis Technology Corporation
$19.6079

NDL16PFJ-9MET
Insignis Technology Corporation
$10.0103

AS4C256M16D4-83BIN
Alliance Memory
$26.4184

D5116AN9CXGXNY-U
Kingston Technology
$76.6109

MT40A256M16LY-062E AAT:F TR
Micron Tech
$15.1238
Welcome back, may I help you?