
* Images are for reference only
D5116AN9CXGXNY-U
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- D5116AN9CXGXNY-U
- JLCPCB Part #
- C41507231
- Package
- FBGA-96(7.5x13.5)
- Description
- -40℃~+105℃ 1.14V~1.26V 1.6GHz 1Gbit 38mA Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.7522
30+
$73.6993
Related Products