
* Images are for reference only
NDL46PFP-9MIT
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDL46PFP-9MIT
- JLCPCB Part #
- C17624784
- Package
- FBGA-96(7.5x13.5)
- Description
- -40℃~+95℃ 1.283V~1.45V 4Gbit 87mA 933MHz FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7585
209+
$9.0812
418+
$8.7775
1045+
$8.6281
Related Products

NDL46PFP-9MET
Insignis Technology Corporation
$19.6264

NDL86PFE-9MIT
Insignis Technology Corporation
$62.5222

NDL86PFG-9MIT
Insignis Technology Corporation
$53.8139

NDL46PFP-8KET
Insignis Technology Corporation
$19.6264

AS4C256M16D3LC-12BCN
Alliance Memory
$11.9497

AS4C256M16D3LC-12BINTR
Alliance Memory
$10.3170