
* Images are for reference only
NDS76PT5-16ET TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS76PT5-16ET TR
- JLCPCB Part #
- C17490399
- Package
- TSOP-54-10.2mm
- Description
- 0℃~+70℃ 128Mbit 166MHz 3V~3.6V TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4238
200+
$2.1650
500+
$2.0926
1000+
$2.0573
Related Products

NDS76PT5-16IT TR
Insignis Technology Corporation
$5.4993

NDS76PT5-16AT TR
Insignis Technology Corporation
$7.4761

NDS66PT5-16ET TR
Insignis Technology Corporation
$4.3783

AS4C8M16SB-6TIN
Alliance Memory
$8.3222

IS45S16800F-6CTLA1
ISSI(Integrated Silicon Solution)
$13.8971

IS42S86400D-6TLI-TR
ISSI(Integrated Silicon Solution)
$34.4483