
* Images are for reference only
NDL46PFP-8KET
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDL46PFP-8KET
- JLCPCB Part #
- C17390098
- Package
- FBGA-96(7.5x13.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 4Gbit 800MHz SDRAM DDR3L FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6394
200+
$7.8362
500+
$7.5741
1000+
$7.4454
Related Products

NDL46PFP-8KIT
Insignis Technology Corporation
$24.9380

NDL86PFE-8KET
Insignis Technology Corporation
$67.4072

NDQ46PFP-8XET
Insignis Technology Corporation
$25.2790

D1216ECMDXGMEY-U
Kingston Technology
$26.8742

AS4C256M16D4-83BCNTR
Alliance Memory
$20.1846

MT40A256M16LY-062E AIT:F TR
Micron Tech
$15.6868