This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQ108081-330MHF

Extended
Manufacturer
ITG Electronics, Inc.
MFR.Part #
PQ108081-330MHF
JLCPCB Part #
C17586767
Package
SMD-3P,28x28mm
Description
15.6A 19.8A 33uH 8.9mΩ ±20% SMD-3P,28x28mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1975
200+ $4.4681
500+ $4.3191
1000+ $4.2454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons