This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C64M32MD2A-25BINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C64M32MD2A-25BINTR
JLCPCB Part #
C17535266
Package
FBGA-134(10x11.5)
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 2Gbit 400MHz SDRAM DDR2 FBGA-134(10x11.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6978
200+ $7.4618
500+ $7.2114
1000+ $7.0894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons