
* Images are for reference only
AS4C64M16MD2A-25BIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C64M16MD2A-25BIN
- JLCPCB Part #
- C17452710
- Package
- FBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V 1Gbit 400MHz SDRAM DDR2 FBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 128
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7992
256+
$5.5069
512+
$5.3223
1024+
$5.2323
Welcome back, may I help you?